DiodesZetex 40 V 1 A Diode General Purpose 3-Pin DFN SBR1U40LP-7
- RS Stock No.:
- 822-8631
- Mfr. Part No.:
- SBR1U40LP-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$8.10
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.405 | $8.10 |
| 760 - 1480 | $0.402 | $8.04 |
| 1500 + | $0.399 | $7.98 |
*price indicative
- RS Stock No.:
- 822-8631
- Mfr. Part No.:
- SBR1U40LP-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | 1A SBR | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 490mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Height | 0.48mm | |
| Length | 1.48mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series 1A SBR | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 490mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Height 0.48mm | ||
Length 1.48mm | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode General Purpose 3-Pin DFN
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK SBR1045D1-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK
