Ega-Master Aluminium Bronze Scraper, 1 piece
- RS Stock No.:
- 593-819
- Mfr. Part No.:
- 71627
- Brand:
- Ega-Master
Subtotal (1 unit)*
$346.56
(exc. GST)
$398.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.56 |
*price indicative
- RS Stock No.:
- 593-819
- Mfr. Part No.:
- 71627
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Blade Length | 200mm | |
| Blade Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Blade Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Blade Length 200mm | ||
Blade Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Scraper is a non-sparking tool designed for construction and masonry work in explosive environments, ensuring the operators safety. It is a versatile tool, ideal for various tasks such as filling cracks and holes, scratching surfaces, and building walls.
Non sparking
Made of aluminium bronze
Related links
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Bahco Aluminium Bronze Scraper, 1 piece
- Ega-Master Aluminium Bronze Wedge
- Ega-Master Aluminium Bronze Wedge Non-Sparking
- Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flexible Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flat Scraper, 1 piece
- Bahco Aluminium Bronze Beech Triangular Ship Scraper, 1 piece
