GearWrench Steel Bi-Material Scraper, 4 piece
- RS Stock No.:
- 272-6328
- Mfr. Part No.:
- 84080H
- Brand:
- GearWrench
Subtotal (1 unit)*
$149.94
(exc. GST)
$172.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.94 |
*price indicative
- RS Stock No.:
- 272-6328
- Mfr. Part No.:
- 84080H
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Sub Type | Scraper | |
| Product Type | Scraper Set | |
| Handle Material | Bi-Material | |
| Non-Sparking | No | |
| Blade Material | Steel | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Sub Type Scraper | ||
Product Type Scraper Set | ||
Handle Material Bi-Material | ||
Non-Sparking No | ||
Blade Material Steel | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench dual material wide scraper set that has dual material handle offers a more comfortable grip and higher performance. It has black oxide coating to resist corrosion.
Oil and solvent resistant handle provides a longer tool life
Square steel shaft
Related links
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 4 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 3 kg
- Facom Plastic Steel Scraper Set, 4 piece
- SAM Bi-Material Painter Spatula, 1 piece
- GearWrench 4-Piece Spanner Set Steel
- GearWrench 18-Piece Spanner Set Alloy Steel
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
