Sutton Tools 10 piece Plastic Carbon Steel Screw Extractor Set
- RS Stock No.:
- 141-308
- Mfr. Part No.:
- M603S20L
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$189.49
(exc. GST)
$217.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.49 |
*price indicative
- RS Stock No.:
- 141-308
- Mfr. Part No.:
- M603S20L
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 10 | |
| Set Contents | 5.5, 3, Left Hand Jobber Drills Of 2, 4, 7.5mm | |
| Case Material | Plastic | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Screw Extractor Set | ||
Number of Pieces 10 | ||
Set Contents 5.5, 3, Left Hand Jobber Drills Of 2, 4, 7.5mm | ||
Case Material Plastic | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- AU
Related links
- Stanley Proto 10 piece Plastic Carbon Steel Screw Extractor Set
- Facom 10 piece Plastic Steel Screw Extractor Set
- Facom 5 piece Plastic Steel Screw Extractor Set
- CK 2 piece Plastic High Speed Steel Screw Extractor Set
- Facom 11 piece Plastic Steel Screw Extractor Set
- Bahco 4 piece Plastic Stainless Steel Screw Extractor Set
- SAM 25 piece Plastic Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
