Stanley Bit, Hex Bit, 25 Pieces
- RS Stock No.:
- 494-011
- Mfr. Part No.:
- 1-68-946
- Brand:
- Stanley
Subtotal (1 pack of 25 units)*
$63.01
(exc. GST)
$72.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.01 | $2.52 |
*price indicative
- RS Stock No.:
- 494-011
- Mfr. Part No.:
- 1-68-946
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Hex | |
| Product Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25mm | |
| Drive Type | Bit | |
| Sub Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Hex | ||
Product Type Bit | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25mm | ||
Drive Type Bit | ||
Sub Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
Forged and ground for long life and durability
Precision machined for perfect fit
