Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-333
- Mfr. Part No.:
- 2607002798
- Brand:
- Bosch
N
Subtotal (1 pack of 25 units)*
$29.93
(exc. GST)
$34.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.93 | $1.197 |
*price indicative
- RS Stock No.:
- 693-333
- Mfr. Part No.:
- 2607002798
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Bosch Screwdriver Bit is a professional-grade fastening tool specifically engineered for high-performance use with Pozidriv cross head screws. This product belongs to the Extra Hard series to provide increased durability and a longer service life when used with power tools.
Length options of 25 mm to 152 mm
Pack quantity ranging from 1 to 25 pieces
Related links
- Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- STAHLWILLE Hex, Hex Screwdriver Bit Set 29 Pieces
- Facom Hex Screwdriver Bit Set 16 Pieces
- Bosch Hex Phillips, Pozidriv Impact Bit Set 31 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
- CK Hex, Hex Hexagonal Tamper Proof Bit Set 8 Pieces
