Teng Tools Torx Bit, 3 Pieces

N

This image is representative of the product range

Subtotal (1 unit)*

$20.67

(exc. GST)

$23.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.67

*price indicative

RS Stock No.:
810-314
Mfr. Part No.:
TX5001503
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

15

Number of Pieces

3

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools 1/4 inch TX Bits serve as essential tools for fastening applications requiring an internal TX type hole, combining versatility and efficiency for various tasks.

Designed for use with 1/4 inch hex drive bit holders and accessories

Manufactured to stringent DIN ISO 1173 standards

Includes three pieces of 1/4 inch Hex Drive bits with a length of 50mm

Constructed from Durable S2 steel for enhanced longevity

Suitable for fastenings requiring a TX15 size

Country of origin: Taiwan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy