Teng Tools Hex Bit, 3 Pieces
- RS Stock No.:
- 810-546
- Mfr. Part No.:
- HEX5000803
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$31.14
(exc. GST)
$35.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.14 |
*price indicative
- RS Stock No.:
- 810-546
- Mfr. Part No.:
- HEX5000803
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 8 mm | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Sub Type | Hex Bit | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 8 mm | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Sub Type Hex Bit | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits are designed for use with 1/4 inch hex drive bit holders and accessories, tailored for securely fastening bolts with hexagon holes.
Manufactured to DIN 3126 / ISO 1173 standards for quality assurance
Made from Durable S2 steel to withstand rigorous use in various applications
Includes three pieces in 8mm size for versatile usage
Features a 50mm length, making them Ideal for tighter spaces
Country of origin is Taiwan, ensuring reputable manufacturing
