Teng Tools Torx Bit, 5 Pieces
- RS Stock No.:
- 810-890
- Mfr. Part No.:
- TXP3002505
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$33.53
(exc. GST)
$38.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.53 |
*price indicative
- RS Stock No.:
- 810-890
- Mfr. Part No.:
- TXP3002505
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits deliver exceptional performance, designed specifically for use with fastenings featuring an internal TX hole. This set caters to professionals seeking reliability in demanding tasks.
Crafted from Durable S2 Steel for enhanced longevity and performance
Designed for 1/4 inch hex drive bit holders, ensuring versatility in use
Includes five pieces for efficient handling of various fastening requirements
30mm length provides optimal reach for tight spaces and intricate fittings
Impact-rated for superior torsion strength during rigorous use
