BETA Hexagonal, Hexagonal Drill Bit Set, 60 Pieces
- RS Stock No.:
- 870-641
- Mfr. Part No.:
- BW 861 /C61
- Brand:
- BETA
N
Subtotal (1 unit)*
$169.27
(exc. GST)
$194.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.27 |
*price indicative
- RS Stock No.:
- 870-641
- Mfr. Part No.:
- BW 861 /C61
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit Set | |
| Head Type | Hexagonal | |
| Size | 270x120x45 mm | |
| Number of Pieces | 60 | |
| Material | Metal | |
| Drive Size | 1/4in | |
| Drive Type | Hexagonal | |
| Sub Type | Drill Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit Set | ||
Head Type Hexagonal | ||
Size 270x120x45 mm | ||
Number of Pieces 60 | ||
Material Metal | ||
Drive Size 1/4in | ||
Drive Type Hexagonal | ||
Sub Type Drill Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Bit Set provides an extensive range of standard and specialised screw profiles for industrial tasks. This professional collection features high-quality bits alongside a reliable magnetic holder to speed up changeovers.
Includes one magnetic quick-release bit holder
Slotted sizes from 0.5x3 to 1.6x8 mm
Phillips and Pozidriv sizes PH0 to PH3 and PZ1 to PZ3
Hexagon sizes from 2 to 10 mm
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
