BETA Hexagonal, Hexagonal Drill Bit Set, 60 Pieces
- RS Stock No.:
- 870-642
- Mfr. Part No.:
- BW 861MIX/C62
- Brand:
- BETA
N
Subtotal (1 unit)*
$292.41
(exc. GST)
$336.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.41 |
*price indicative
- RS Stock No.:
- 870-642
- Mfr. Part No.:
- BW 861MIX/C62
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hexagonal | |
| Product Type | Drill Bit Set | |
| Number of Pieces | 60 | |
| Material | Metal | |
| Drive Size | 1/4in | |
| Sub Type | Drill Bit Set | |
| Drive Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hexagonal | ||
Product Type Drill Bit Set | ||
Number of Pieces 60 | ||
Material Metal | ||
Drive Size 1/4in | ||
Sub Type Drill Bit Set | ||
Drive Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA toolset designed for manual, electric, and pneumatic drivers, providing a comprehensive collection of bits for various applications. It ensures versatility and efficiency in achieving precise results.
Includes 1/4 inch hexagon drive for compatibility with multiple driver types
Composed of various bits including ranges for LP, PH, PZ, PE, and TX
PH bits feature high versatility with PH0 to PH3 specifications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
