Gedore Bit Socket, 1/2 in Tip, T30 Tip, Square Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 602-548
- Mfr. Part No.:
- 6152500
- Brand:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
$52.41
(exc. GST)
$60.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.41 |
*price indicative
- RS Stock No.:
- 602-548
- Mfr. Part No.:
- 6152500
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 100mm | |
| Drive Size | 1/2 in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Size T30 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 100mm | ||
Drive Size 1/2 in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is meticulously crafted for those engaging with recessed TX head screws. Designed with precision, this tool features a square drive in accordance with DIN 3120 - C 12.5 and ISO 1174 standards, ensuring a secure and reliable connection. Ideal for both professional and DIY use, it offers a robust construction with a gun-metal finish, promoting durability in demanding environments. The non-slip cross knurling allows for comfortable manual operation, contributing to efficiency during use. Weighing just 0.096 kg, this lightweight tool provides a total length of 100 mm and a tip size of TX T30, making it an essential addition to any toolkit, whether for intricate assembly tasks or routine maintenance.
Manually operated design with non slip cross knurling for greater control and comfort
Constructed from chrome vanadium steel for superior strength and longevity
Chrome plated surface adds corrosion resistance, ensuring prolonged tool life
Ball retention groove enhances secure fitting, preventing slippage during operation
Total length of 100 mm optimised for accessing tight spaces efficiently
Tip size of TX T30 makes it versatile for a range of screws, streamlining tasks
Pressed in pin design for extra durability, guaranteeing reliability in demanding situations
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
