Gedore Offset, 1-Piece
- RS Stock No.:
- 608-447
- Mfr. Part No.:
- 1543474
- Brand:
- Gedore
N
Subtotal (1 set)*
$374.21
(exc. GST)
$430.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $374.21 |
*price indicative
- RS Stock No.:
- 608-447
- Mfr. Part No.:
- 1543474
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hex Key Set | |
| Screwdriver Type | Offset | |
| Number of Pieces | 1 | |
| Tip Size | 8 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hex Key Set | ||
Screwdriver Type Offset | ||
Number of Pieces 1 | ||
Tip Size 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver set includes a comprehensive selection of offset screwdrivers designed to meet the demands of various tasks. Crafted from impact-resistant ABS plastic, this robust set is tailored for both durability and ease of use. Each tool is meticulously organised within its own recess in a practical storage module, ensuring that every item is accessible and protected. With a Total height of 42 mm and an overall length of 310 mm, this set combines functionality with a sleek design. Whether you're a professional tradesperson or a DIY enthusiast, this screwdriver set is engineered to deliver reliability and precision, making it an essential addition to your toolkit.
Supplied in 1500 ES modules for organised storage
Constructed from impact resistant ABS plastic for long lasting durability
Oil and acid resistant, making it suitable for a variety of environments
Each screwdriver features a slip proof design for enhanced user safety
Recessed grips are designed for easy removal of tools from the module
Compact dimensions facilitate easy handling and transportation
A comprehensive selection of tools ensures you have the right screwdriver for any job
Each tool is neatly stored, preventing loss and ensuring quick access
Related links
- Gedore Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T50 Tip 55mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 61mm Overall 1-Piece
- Gedore Screwdriver Bit T45 Tip 55 mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37 mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- Gedore Screwdriver Bit T55 Tip 55 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60 mm Overall 1-Piece
