Vessel Slotted Precision, 6-Piece
- RS Stock No.:
- 874-475
- Mfr. Part No.:
- TD-56S
- Brand:
- Vessel
N
Subtotal (1 set)*
$44.54
(exc. GST)
$51.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $44.54 |
*price indicative
- RS Stock No.:
- 874-475
- Mfr. Part No.:
- TD-56S
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Precision Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Tip Size | 0000 mm | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Precision Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Tip Size 0000 mm | ||
- COO (Country of Origin):
- JP
The Vessel precision screwdriver set is designed for ultra-fine applications, Ideal for small screws and intricate tasks.,
Equipped with a rotative plastic end cap for enhanced control
Features an anti-corrosion black oxide blade for longevity
Knurled stainless-steel body aids in grip and handling
Adjustable colour-coded cushion grip for customised comfort
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
