Facom Pozidriv, PZ1 Tip, 100 mm Blade, 209 mm Overall

Stock information currently inaccessible
RS Stock No.:
418-745
Mfr. Part No.:
ATD1x100
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

100 mm

Overall Length

209 mm

Handle Material

Bi-material

Blade Material

Silicon Carbide Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Related links