Gedore Standard, 200 mm Blade, 320mm Overall

N

Subtotal (1 unit)*

$38.84

(exc. GST)

$44.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.84

*price indicative

RS Stock No.:
602-919
Mfr. Part No.:
6679860
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

1.6mm

Tip Width

10 mm

Blade Length

200mm

Overall Length

320mm

Handle Material

3 Component

Blade Material

Molybdenum Vanadium Steel

Grip Style

3-Component Power-Grip

Standards/Approvals

DIN ISO 2380-2, DIN ISO 2380-1 Form A

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore 3C-Screwdriver is expertly crafted for precision and efficiency when working with slotted head screws. This tool boasts a three-component handle designed to ensure a comfortable grip, enabling users to execute tasks with accuracy and minimal fatigue. Manufactured in Slovenia according to DIN ISO standards, it features a robust blade MADE from galvanised molybdenum-vanadium steel, ensuring durability and optimal power transmission with its positive handle-blade connection. Its ergonomic design includes a hanging hole for convenient storage, making it an essential addition to any toolkit.

Ergonomic handle shape enhances user comfort during prolonged use

Positive connection of handle and blade optimises power transmission

Cutting edge designed in accordance with DIN ISO 2380 1, ensuring precision

Blade crafted from high quality galvanised molybdenum vanadium steel for enhanced durability

Hanging hole in the handle allows for easy storage and accessibility

Total length of 320 mm provides ample reach for various applications

Blade dimensions specifically tailored for a secure fit in slotted screws

No corrosion protection, making it Ideal for dry environments

3C handle design delivers a non slip grip for better control during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy