Teng Tools Screwdriver, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-718
- Mfr. Part No.:
- MDM715
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$19.20
(exc. GST)
$22.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.20 |
*price indicative
- RS Stock No.:
- 809-718
- Mfr. Part No.:
- MDM715
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Flat | |
| Product Type | Screwdriver | |
| Blade Length | 40mm | |
| Tip Width | 2.5 mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Flat | ||
Product Type Screwdriver | ||
Blade Length 40mm | ||
Tip Width 2.5 mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is designed for precision tasks, featuring a flat blade for optimal performance in tight spaces. Perfectly suited for both professional and DIY applications, it ensures reliable operation and user convenience.
Crafted from CrMo steel alloy for enhanced strength
Rotating end piece simplifies use during fastening tasks
Mini screwdriver has a 2.5mm flat blade for versatile applications
Net weight of 20g ensures easy handling
Related links
- Teng Tools Flat 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Torx 40 mm Blade, 122mm Overall
