Weller Xcelite Screwdriver, #2 Tip, 33.3 mm Blade, 85.7mm Overall

N

Subtotal (1 unit)*

$18.04

(exc. GST)

$20.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 21 October 2026
  • Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.04

*price indicative

RS Stock No.:
868-646
Mfr. Part No.:
SX102N
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

#2

Blade Length

33.3mm

Overall Length

85.7mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Steel

Grip Style

Stubby Handle

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a premium stubby Phillips tool designed for ease of use in tight spaces, ensuring reliable performance in various applications.

Stubby square blade design enhances accessibility in confined areas

Blade constructed from AISI 6150 chrome vanadium steel for durability

Moulded firm grip handle ensures user comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy