Weller Xcelite Screwdriver, #1 Tip, 76.2 mm Blade, 171.5mm Overall
- RS Stock No.:
- 868-673
- Mfr. Part No.:
- XPE101
- Brand:
- Weller Xcelite
N
Subtotal (1 unit)*
$21.83
(exc. GST)
$25.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.83 |
*price indicative
- RS Stock No.:
- 868-673
- Mfr. Part No.:
- XPE101
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | #1 | |
| Blade Length | 76.2mm | |
| Overall Length | 171.5mm | |
| Handle Material | Composite | |
| ESD Safe | Yes | |
| Blade Material | Chrome Molybdenum Steel | |
| Grip Style | Soft | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size #1 | ||
Blade Length 76.2mm | ||
Overall Length 171.5mm | ||
Handle Material Composite | ||
ESD Safe Yes | ||
Blade Material Chrome Molybdenum Steel | ||
Grip Style Soft | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver is an ergonomically designed tool that ensures precision and comfort for various tasks, particularly where sensitivity is crucial.
Ergonomically designed handles enhance torque application with reduced slippage
Shockproof composite core coupled with a slip-resistant coating increases user comfort
ESD-safe construction protects delicate electronic components during use
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
