Weller Xcelite Phillips, #0 Tip, 50.8 mm Blade, 117.5mm Overall
- RS Stock No.:
- 868-685
- Mfr. Part No.:
- XST100N
- Brand:
- Weller Xcelite
N
Subtotal (1 unit)*
$16.75
(exc. GST)
$19.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 4 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.75 |
*price indicative
- RS Stock No.:
- 868-685
- Mfr. Part No.:
- XST100N
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #0 | |
| Blade Length | 50.8mm | |
| Overall Length | 117.5mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Plated Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #0 | ||
Blade Length 50.8mm | ||
Overall Length 117.5mm | ||
Handle Material Plastic | ||
Blade Material Chrome Plated Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed for precision work, specialising in tasks that require a reliable and Durable tool. Its adaptation for smaller size fasteners enhances both efficiency and longevity.
Super-tru tip promotes longer wear life while protecting screw head recesses
Specially treated tips with black oxide finish offer ultimate control
Bright nickel chrome-plated blades ensure durability and resistance to corrosion
Molded firm grip handle enhances user comfort during prolonged use
Compact length of 4.625 inches facilitates access to tight spaces
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
