Vessel Philips Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 189mm Overall
- RS Stock No.:
- 874-441
- Mfr. Part No.:
- 200 +2X100
- Brand:
- Vessel
N
Subtotal (1 unit)*
$24.65
(exc. GST)
$28.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.65 |
*price indicative
- RS Stock No.:
- 874-441
- Mfr. Part No.:
- 200 +2X100
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 189mm | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 189mm | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- JP
The Vessel screwdriver is designed for precise and reliable tightening. This tool features an ergonomic BALL GRIP handle which allows for efficient power driving and reduces muscle fatigue during extensive use.
Insulated for safety and certified by VDE (IEC60900)
Thin shank enables easy operation on Terminal blocks
Cushion grip for quick identification of + and - functionalities
Ergonomic design decreases muscle fatigue by 20%
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
