SAM Screwdriver, PH2 Tip, 125 mm Blade, 238mm Overall
- RS Stock No.:
- 209-4662
- Mfr. Part No.:
- TA-2P125
- Brand:
- SAM
Subtotal (1 unit)*
$14.64
(exc. GST)
$16.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.64 |
*price indicative
- RS Stock No.:
- 209-4662
- Mfr. Part No.:
- TA-2P125
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 238mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 238mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Philips screwdriver has chromed blade with burnished treated tip.
Ergonomic handle
Size marking on the handle
Related links
- Facom Phillips 125 mm Blade, 125 mm Overall
- SAM Standard 125 mm Blade VDE/1000V Approved, 235 mm Overall
- Wera Phillips Screwdriver PH2 Tip 125 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Rounded Blade 247.9 mm Overall
- Stanley Standard 125 mm Blade, 125 mm Overall
- Bahco Standard 125 mm Blade, 250 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
