Stanley Flat Screwdriver, 10 mm Tip, 200 mm Blade
- RS Stock No.:
- 665-8472
- Mfr. Part No.:
- 1-65-139
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 665-8472
- Mfr. Part No.:
- 1-65-139
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 10 mm | |
| Blade Length | 200 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 10 mm | ||
Blade Length 200 mm | ||
Blade Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
