Stanley Pozidriv Screwdriver, PZ1 Tip, 250 mm Blade
- RS Stock No.:
- 665-8532
- Mfr. Part No.:
- 1-65-336
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8532
- Mfr. Part No.:
- 1-65-336
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 250 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Blasted Tip | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 250 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Blasted Tip | ||
RoHS Status: Not Applicable
- RS Stock No. 2630194
- Mfr. Part No. HIN202CBZ
Each (In a Tube of 960)
$1.301
- RS Stock No. 0493955
- Mfr. Part No. STHT77502-1
Each
$366.32
- RS Stock No. 2630195P
- Mfr. Part No. HIN202CBZ
Each (Supplied in a Tube)
$2.522
- RS Stock No. 2630195
- Mfr. Part No. HIN202CBZ
Each (In a Pack of 5)
$2.522
Related links
- Stanley Standard 250 mm Blade
- RS PRO Pozidriv Screwdriver 250 mm Blade, 343 mm Overall
- Stanley Pozidriv 100 mm Blade, VDE/1000V
- CK Pozidriv 250 mm Blade, 350 mm Overall
- Stanley Pozidriv 125 mm Blade, VDE/1000V
- Wiha Pozidriv Screwdriver 300 mm Blade, 411 mm Overall
- Facom Standard 250 mm Blade, 359 mm Overall
- Teng Tools Standard 250 mm Blade, 358 mm Overall








