Bahco Pozidriv, PZ2 Tip, 175 mm Blade, VDE/1000V, 285 mm Overall
- RS Stock No.:
- 688-0039
- Mfr. Part No.:
- 816VDE-2-175
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-0039
- Mfr. Part No.:
- 816VDE-2-175
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175 mm | |
| Overall Length | 285 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 175 mm | ||
Overall Length 285 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Bahco Phillips 175 mm Blade 285 mm Overall
- Bahco Phillips Screwdriver 175 mm Blade 285 mm Overall
- Bahco Pozidriv 100 mm Blade 190 mm Overall
- Wera Reversible PZ2 Tip 7 in Overall
- Teng Tools Pozidriv 175 mm Blade, 175mm Overall
- Bahco Standard 175 mm Blade VDE/1000V Approved, 297 mm Overall
- Bahco Standard 175 mm Blade VDE/1000V Approved, 297 mm Overall
- RS PRO Supadriv Screwdriver 175 mm Blade, VDE/1000V
