Wiha Ball End Hexagon Screwdriver, 6 mm Tip, 125 mm Blade, 243 mm Overall
- RS Stock No.:
- 707-3027
- Mfr. Part No.:
- 26331
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3027
- Mfr. Part No.:
- 26331
- Brand:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Ball End Hexagon | |
| Tip Size | 6 mm | |
| Blade Length | 125 mm | |
| Overall Length | 243 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Ball End Hexagon | ||
Tip Size 6 mm | ||
Blade Length 125 mm | ||
Overall Length 243 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
- COO (Country of Origin):
- DE
Related links
- Bahco Ball End Hexagon Screwdriver 125 mm Blade, 247 mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 243 mm Overall
- RS PRO Ball End Hexagon Screwdriver 75 mm Blade
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- Wiha Tools Ball End Hexagon Screwdriver Bit, Hex 4 Tip
- Wiha Standard 125 mm Blade VDE/1000V Approved, 243 mm Overall
- Wiha Bit Holder 125 mm Blade VDE/1000V Approved, 243 mm Overall
- Wiha Insulated 125 mm Blade VDE/1000V Approved, 243 mm Overall
