RS PRO Hexagon Screwdriver, 1.3 mm Tip, 50 mm Blade
- RS Stock No.:
- 864-0845
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 864-0845
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- RS PRO Hexagon Screwdriver 50 mm Blade
- SAM Precision 50 mm Blade, 141 mm Overall
- RS PRO Precision 50 mm Blade, 150 mm Overall
- Stanley Flat 50 mm Blade, VDE/1000V
- Wiha Standard 50 mm Blade, 150 mm Overall
- BETA Long Reach 50 mm Blade, 146 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
