- RS Stock No.:
- 801-1184
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 801-1184
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell
· Rated 80°C
· Tin plated shell
Specifications
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Black |
Fastener Type | Thumbscrew |
Shielding | Aluminium Foil |
Voltage Rating | 30 V dc |
Outer Sheath Material | PVC |