Micron MT41K256M16TW-107:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- RS Stock No.:
- 696-912
- Mfr. Part No.:
- MT41K256M16TW-107:P
- Brand:
- Micron
N
Subtotal (1 unit)*
$103.31
(exc. GST)
$118.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 330 unit(s) shipping from 14 January 2027
- Plus 2,100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.31 |
*price indicative
- RS Stock No.:
- 696-912
- Mfr. Part No.:
- MT41K256M16TW-107:P
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 4GB | |
| Product Type | SDRAM | |
| Organisation | 256M x 16 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 933MHz | |
| Maximum Random Access Time | 13.91ns | |
| Number of Words | 256 Meg | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 96 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 14mm | |
| Series | MT41K | |
| Width | 8mm | |
| Automotive Standard | No | |
| Supply Current | 46mA | |
| Maximum Supply Voltage | 1.45V | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 4GB | ||
Product Type SDRAM | ||
Organisation 256M x 16 | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 933MHz | ||
Maximum Random Access Time 13.91ns | ||
Number of Words 256 Meg | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 96 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 14mm | ||
Series MT41K | ||
Width 8mm | ||
Automotive Standard No | ||
Supply Current 46mA | ||
Maximum Supply Voltage 1.45V | ||
Minimum Supply Voltage 1.28V | ||
The Micron DDR3L SDRAM chip designed for high-speed memory applications. It features a memory density of 4 Gbit, organized as 256M x 16-bit, and operates at a maximum clock frequency of 933 MHz. This device is Ideal for commercial environments, with a Compact 96-ball FBGA package and efficient data transfer capabilities.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
