Micron MT47H64M16NF-25E IT:M SDRAM 1 GB Surface Mount, 84-Pin 16 bit TFBGA
- RS Stock No.:
- 696-914
- Mfr. Part No.:
- MT47H64M16NF-25E IT:M
- Brand:
- Micron
N
Subtotal (1 unit)*
$33.40
(exc. GST)
$38.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 100 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.40 |
*price indicative
- RS Stock No.:
- 696-914
- Mfr. Part No.:
- MT47H64M16NF-25E IT:M
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 1GB | |
| Organisation | 64M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 400MHz | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 84 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Series | MT47H | |
| Length | 12.5mm | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 1GB | ||
Organisation 64M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 400MHz | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 84 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Series MT47H | ||
Length 12.5mm | ||
Maximum Supply Voltage 1.9V | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Micron DDR2 SDRAM chip tailored for high-speed memory applications. It boasts a memory density of 1 Gbit, organized as 64M x 16-bit, and operates at a maximum clock frequency of 400 MHz. This device is designed for industrial environments, featuring a wide operating temperature range and a Compact 84-pin FBGA package.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
