Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
- RS Stock No.:
- 276-2748
- Mfr. Part No.:
- ZB4BG47
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2748
- Mfr. Part No.:
- ZB4BG47
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for the Key Selector Switch is a 22 mm component with a 2 position stay put mechanism, ensuring stable positioning. Weighing 0.098 kg, it is a lightweight yet durable solution. This selector switch head exhibits exceptional resistance to high pressure washing, withstanding 7000000 Pa at 55 degree Celsius over a distance of 0.1 m. Its mechanical durability is evident through a lifespan of 1000000 cycles.
Mercury free
RoHS complaint
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
RoHS complaint
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
Related links
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Red Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle, IP69K
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Silver Handle IP69K
- Schneider Electric ZB5 Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB4 3-position Selector Switch Head 22mm Cutout
