Eaton Short Thumb Grip Selector Switch -
- RS Stock No.:
- 255-068
- Mfr. Part No.:
- 218985 T0-4-8902/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$239.90
(exc. GST)
$275.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.90 |
*price indicative
- RS Stock No.:
- 255-068
- Mfr. Part No.:
- 218985 T0-4-8902/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Actuator Type | Short Thumb Grip | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | T0 | |
| Illuminated | No | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Actuator Type Short Thumb Grip | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series T0 | ||
Illuminated No | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | ||
Switch Operation Maintained | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch offers reliable and efficient performance for various power switching applications. Designed for surface mounting, this robust switch supports up to 20 A and features four contact units with highly durable construction. With a maintained function and a dedicated 'Off' position, it ensures safety and control in demanding environments. Engineered to meet international standards, including IEC/EN, this changeover switch is suited for both industrial and commercial settings. Its versatility extends to different mounting positions, while the IP65 rating guarantees protection against dust and water ingress, making it ideal for challenging conditions. The Eaton Moeller series T0 combines high operational reliability with an emphasis on user safety, making it a top choice for professionals seeking dependable switching solutions.
Surface mounting convenience promotes easy installation
Maintained function enhances operational safety and reliability
Compact design optimises space without compromising functionality
Four contact units provide flexibility for various applications
IP65 rating ensures protection against moisture and dust
Robust construction withstands demanding operational environments
Suitable for multiple mounting positions to suit diverse needs
VDE and IEC-certified, guaranteeing compliance with safety standards
- RS Stock No. 2320293
- Mfr. Part No. 1SFA619201R3026 C2SS2-30B-20
Each
$63.60
- RS Stock No. 6101547
- Mfr. Part No. XB6ECD222P
Each
$51.45
- RS Stock No. 2320291
- Mfr. Part No. 1SFA619200R1026 C2SS1-10B-20
Each
$89.70
RS Better World
- RS Stock No. 6095363
- Mfr. Part No. XB4BD25EX
Each
$110.77
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton T0 Series Short Thumb Grip Switch Plastic Housing, 690V ac
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A











