Banner, IAT23S Series Fibre Optic Cable Opposed Mode Individual Fibreglass 3.2 mm for Use with Q45 Series Amplifiers,

Subtotal (1 unit)*

$576.51

(exc. GST)

$662.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.51

*price indicative

RS Stock No.:
124-616
Mfr. Part No.:
IAT23S-KC
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sub Type

Opposed Mode Individual Fibreglass

Accessory Type

Fibre Optic Cable

Product Type

Fibre Optic Cable

For Use With

Q45 Series Amplifiers

Series

IAT23S

Diameter

3.2mm

Height

36mm

Hazardous Area Certification

No

Width

1.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
NL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy