Turck, P2 Series Positioning Element for Use with Linear Position Sensors LI-Q25L
- RS Stock No.:
- 141-292
- Mfr. Part No.:
- P2-LI-Q25L
- Brand:
- Turck
Subtotal (1 unit)*
$91.43
(exc. GST)
$105.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.43 |
*price indicative
- RS Stock No.:
- 141-292
- Mfr. Part No.:
- P2-LI-Q25L
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Positioning Element | |
| For Use With | Linear Position Sensors LI-Q25L | |
| Application | Sensor | |
| Series | P2 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Positioning Element | ||
For Use With Linear Position Sensors LI-Q25L | ||
Application Sensor | ||
Series P2 | ||
- COO (Country of Origin):
- NL
Related links
- Turck M12 Teach Adapter for Use with Li-Q17L Position Sensors Ri-QR14 Inductive Angle Sensors
- Turck Positioning Element for Use with 14 mm Shaft, Ri-QR24 Inductive Encoder
- Festo RoHS Compliant Standard
- Turck Positioning Element for Use with Ri-QR24 Inductive Encoder
- Turck Positioning Element for Use with 6 mm Shaft, Ri-QR24 Inductive Encoder
- Turck Positioning Element for Use with 12 mm Shaft, Ri-QR24 Inductive Encoder
- SAM, P3463 Series Positioning Unit for Use with Camshaft Sensor
- ABB GATE-P2 Series Gateway Server for Use with Pluto
