Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- RS Stock No.:
- 247-957
- Mfr. Part No.:
- 135797 E51KF7B3
- Brand:
- Eaton
Subtotal (1 unit)*
$426.18
(exc. GST)
$490.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.18 |
*price indicative
- RS Stock No.:
- 247-957
- Mfr. Part No.:
- 135797 E51KF7B3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Sub Type | Fibreglass Duplex Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Height | 50.8mm | |
| Hazardous Area Certification | No | |
| Depth | 158.75mm | |
| Width | 133.35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Sub Type Fibreglass Duplex Cable | ||
For Use With Sensor | ||
Series E51 | ||
Height 50.8mm | ||
Hazardous Area Certification No | ||
Depth 158.75mm | ||
Width 133.35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton E51 Moeller series offers a robust glass fibre duplex cable designed to meet the demands of optical sensors. Featuring a sleek stainless steel right-angled connector, this accessory ensures a reliable mechanical fixing with the fiber optics adaptor 6235A-6501 for seamless integration. This product not only enhances connectivity but also guarantees durability in challenging environments, making it an essential addition to your sensor systems. With its superior design, the E51 glass fibre duplex cable is crafted for precision applications, adept at handling temperatures from -45 °C to 250 °C. Whether you are developing automation solutions or refining electrical installations, this product provides the innovation and versatility required for exceptional performance.
Constructed from high-quality stainless steel for enhanced durability
Designed to operate effectively within a wide temperature range
Optimised for compatibility with the Comet series and various reflex sensors
Features a right-angled configuration ideal for space-constrained setups
Lightweight construction allows for easy handling and installation
Available as a dependable accessory for various optical fibre technology applications
Related links
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- HellermannTyton Braided Fibreglass Natural USB Cable Helagaine GSS Series
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 2 m
- Molex UPC Duplex Yellow, 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
