Telemecanique Sensors, XUSZ Series Spring Arm for Use with Safety light curtains, CE Standard
- RS Stock No.:
- 435-221
- Mfr. Part No.:
- XUSZAML2XP
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$3,240.05
(exc. GST)
$3,726.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,240.05 |
*price indicative
- RS Stock No.:
- 435-221
- Mfr. Part No.:
- XUSZAML2XP
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Spring Arm | |
| Accessory Type | Spring Arm | |
| For Use With | Safety light curtains | |
| Series | XUSZ | |
| Height | 145mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Spring Arm | ||
Accessory Type Spring Arm | ||
For Use With Safety light curtains | ||
Series XUSZ | ||
Height 145mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
