Telemecanique Sensors, XSAZ Series Fixing Clamp 8 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 437-004
- Mfr. Part No.:
- XSAZ108
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$14.58
(exc. GST)
$16.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.58 |
*price indicative
- RS Stock No.:
- 437-004
- Mfr. Part No.:
- XSAZ108
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Clamp | |
| Accessory Type | Fixing Clamp | |
| For Use With | Sensor | |
| Series | XSAZ | |
| Hazardous Area Certification | No | |
| Width | 41mm | |
| Height | 17mm | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Clamp | ||
Accessory Type Fixing Clamp | ||
For Use With Sensor | ||
Series XSAZ | ||
Hazardous Area Certification No | ||
Width 41mm | ||
Height 17mm | ||
Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
