Telemecanique Sensors, XXZ Series Mounting Accessory 30 mm for Use with Ultrasolnic Sensor
- RS Stock No.:
- 437-148
- Mfr. Part No.:
- XXZB130
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$35.27
(exc. GST)
$40.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.27 |
*price indicative
- RS Stock No.:
- 437-148
- Mfr. Part No.:
- XXZB130
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Accessory | |
| For Use With | Ultrasolnic Sensor | |
| Series | XXZ | |
| Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Width | 50mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Accessory | ||
For Use With Ultrasolnic Sensor | ||
Series XXZ | ||
Diameter 30mm | ||
Hazardous Area Certification No | ||
Width 50mm | ||
Height 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
