Telemecanique Sensors, 9049T Series Rod for Use with 9049A6, 9049A6C, RoHS Standard
- RS Stock No.:
- 437-672
- Mfr. Part No.:
- 9049T1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$324.83
(exc. GST)
$373.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.83 |
*price indicative
- RS Stock No.:
- 437-672
- Mfr. Part No.:
- 9049T1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rod | |
| Accessory Type | Rod | |
| For Use With | 9049A6, 9049A6C | |
| Series | 9049T | |
| Hazardous Area Certification | No | |
| Height | 36mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rod | ||
Accessory Type Rod | ||
For Use With 9049A6, 9049A6C | ||
Series 9049T | ||
Hazardous Area Certification No | ||
Height 36mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9049A6C, RoHS Standard
- Telemecanique Sensors 9036G RoHS Standard
- Telemecanique Sensors 9036G RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors 9038D, RoHS Standard
- Telemecanique Sensors 9037E, RoHS Standard
- Telemecanique Sensors Electromechanical Pressure Sensor with a Screw Clamp Accessory, RoHS Standard
- Telemecanique Sensors RoHS Standard
