Telemecanique Sensors, 9998 Series Contact Part Kit for Use with Pressure And Float Switch
- RS Stock No.:
- 437-676
- Mfr. Part No.:
- 9998PC205
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$196.82
(exc. GST)
$226.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.82 |
*price indicative
- RS Stock No.:
- 437-676
- Mfr. Part No.:
- 9998PC205
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Contact Part Kit | |
| For Use With | Pressure And Float Switch | |
| Application | Replacement Kit | |
| Series | 9998 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Contact Part Kit | ||
For Use With Pressure And Float Switch | ||
Application Replacement Kit | ||
Series 9998 | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors, 9998 Series Contact Part Kit for Use with Pressure And Float Switch
- Telemecanique Sensors, 9998 Series Contact Part Kit for Use with Actuator
- Telemecanique Sensors, 9998 Series Sealing Kit for Use with Electromechanical Float Switch
- Telemecanique Sensors, 9998 Series Switch for Use with Actuator
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NO DPST
- Telemecanique Sensors 9037h Series Flange Float Switch, 575 V ac ac Max
- Telemecanique Sensors Float Switch Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors 9038W Series Flange Nitrile Float Switch 575 V ac ac Max
