Telemecanique Sensors, 9998 Series Sealing Kit for Use with Electromechanical Float Switch, RoHS Standard
- RS Stock No.:
- 437-687
- Mfr. Part No.:
- 9998PC338
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$157.85
(exc. GST)
$181.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.85 |
*price indicative
- RS Stock No.:
- 437-687
- Mfr. Part No.:
- 9998PC338
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Sealing Kit | |
| Product Type | Seal | |
| For Use With | Electromechanical Float Switch | |
| Series | 9998 | |
| Hazardous Area Certification | No | |
| Height | 41mm | |
| Width | 64mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Sealing Kit | ||
Product Type Seal | ||
For Use With Electromechanical Float Switch | ||
Series 9998 | ||
Hazardous Area Certification No | ||
Height 41mm | ||
Width 64mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
