Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUY
- RS Stock No.:
- 437-989
- Mfr. Part No.:
- XUZASY01A
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$35.25
(exc. GST)
$40.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.25 | $1.763 |
*price indicative
- RS Stock No.:
- 437-989
- Mfr. Part No.:
- XUZASY01A
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Fixing Bracket | |
| Accessory Type | Fixing Bracket | |
| For Use With | XUY | |
| Series | XUZ | |
| Hazardous Area Certification | No | |
| Height | 6mm | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Fixing Bracket | ||
Accessory Type Fixing Bracket | ||
For Use With XUY | ||
Series XUZ | ||
Hazardous Area Certification No | ||
Height 6mm | ||
Width 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors, XUZ Series Fixing Bracket 8 mm for Use with XUY
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUJ
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUK
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUM
- Telemecanique Sensors XUKR
- Telemecanique Sensors, XUZ Series Fixing Bracket 10 mm for Use with Sensors
- Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with Photoelectric Sensor
