Telemecanique Sensors, XY2 Series Cable Assembly for Use with Rope Pull Switches
- RS Stock No.:
- 438-055
- Mfr. Part No.:
- XY2CZ715
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$327.07
(exc. GST)
$376.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $327.07 |
*price indicative
- RS Stock No.:
- 438-055
- Mfr. Part No.:
- XY2CZ715
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Cable Assembly | |
| Accessory Type | Cable Assembly | |
| For Use With | Rope Pull Switches | |
| Series | XY2 | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Cable Assembly | ||
Accessory Type Cable Assembly | ||
For Use With Rope Pull Switches | ||
Series XY2 | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Height 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XY2-CE Rope Pull Switch, 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 30.9 cm, 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 30.900 cm, 2 (1 NO/1 NC)
- Telemecanique Sensors XY2 Rope Pull Switch 30.9 cm, 2 (1 NO/1 NC)
- Telemecanique Sensors XY2 Rope Pull Switch 20.5 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 229 mm 2 NO/2 NC
- Telemecanique Sensors XY2-CE Rope Pull Switch 5.6 in 1 NO/1 NC
