HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags

N

Subtotal (600 units, in bags of 600)*

$3,441.47

(exc. GST)

$3,957.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$3,441.47$5.736

*price indicative

RS Stock No.:
881-485
Mfr. Part No.:
912-42561
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Accessory Type

Protective Film

Sub Type

Film

Product Type

Protective Film

For Use With

RFID Tags

Series

RFID Protection

Hazardous Area Certification

No

Height

25mm

Width

25mm

Standards/Approvals

No

COO (Country of Origin):
CN
The HellermannTyton RFID Label Protection Film is a flexible protective solution is designed to enhance the durability of RFID labels against environmental conditions and physical wear. Its ultra-reinforced adhesive ensures effective adhesion on varied surfaces.

Engineered with ultra-reinforced adhesive for superior protection

Effective on both curved and flat surfaces

Optimises resistance to weather, chemicals, and high-pressure washing

Maintains adhesion even under extreme thermal cycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy