SICK, DMM4 Series Extension Module Interface Module for Use with Electro-sensitive Protective Equipment, CE Standard
- RS Stock No.:
- 920-020
- Mfr. Part No.:
- DMM4-AA110A0A0
- Brand:
- SICK
N
Subtotal (1 unit)*
$1,174.55
(exc. GST)
$1,350.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,174.55 |
*price indicative
- RS Stock No.:
- 920-020
- Mfr. Part No.:
- DMM4-AA110A0A0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Extension Module | |
| Product Type | Extension Module | |
| Sub Type | Interface Module | |
| For Use With | Electro-sensitive Protective Equipment | |
| Series | DMM4 | |
| Width | 35.4mm | |
| Height | 290.2mm | |
| Hazardous Area Certification | No | |
| Depth | 33mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Extension Module | ||
Product Type Extension Module | ||
Sub Type Interface Module | ||
For Use With Electro-sensitive Protective Equipment | ||
Series DMM4 | ||
Width 35.4mm | ||
Height 290.2mm | ||
Hazardous Area Certification No | ||
Depth 33mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HU
The SICK extension module enhances the capabilities of electro-sensitive protective equipment, offering several input and output connections to seamlessly integrate with other devices for improved safety functionality.
Extends the functional scope of electro-sensitive protective equipment
Connects with compatible devices including safety light curtains and sensors
Features multiple inputs and outputs for flexible integration
Utilises a USB Interface for configuration and diagnostics
Offers various safety-related parameters to ensure optimal performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm