RS PRO ANSI Standard Quick Wire Plug Connector for use with Type B Thermocouple Type B, Standard
- RS Stock No.:
- 769-1329
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.01
(exc. GST)
$20.71
(inc. GST)
- RS Stock No.:
- 769-1329
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Standard Quick Wire Plug Connector | |
| For Use With | Type B Thermocouple | |
| Connector Type | In-Line | |
| Plug/Socket | Plug | |
| Connector Size | Standard Size | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Standard Quick Wire Plug Connector | ||
For Use With Type B Thermocouple | ||
Connector Type In-Line | ||
Plug/Socket Plug | ||
Connector Size Standard Size | ||
Standards Met ANSI | ||
Related links
- RS PRO ANSI Standard Quick Wire Plug Connector for use with Type E Thermocouple Type E, Standard
- RS PRO IEC Standard Quick Wire Plug for use with B Type Thermocouple Type B, Standard
- RS PRO ANSI Miniature Quick Wire Plug Connector for use with Type B Thermocouple Type B, Miniature
- RS PRO ANSI Standard Quick Wire Socket Connector for use with Type T Thermocouple Type T, Standard
- RS PRO JIS Standard Quick Wire Plug Connector for use with Type R/S Thermocouple Type R/S, Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO JIS Standard

