RS PRO ANSI Standard Quick Wire Socket Connector for use with Type T Thermocouple Type T, Standard
- RS Stock No.:
- 769-1372
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$16.60
(exc. GST)
$19.09
(inc. GST)
- RS Stock No.:
- 769-1372
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Standard Quick Wire Socket Connector | |
| For Use With | Type T Thermocouple | |
| Connector Type | In-Line | |
| Plug/Socket | Socket | |
| Connector Size | Standard Size | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Standard Quick Wire Socket Connector | ||
For Use With Type T Thermocouple | ||
Connector Type In-Line | ||
Plug/Socket Socket | ||
Connector Size Standard Size | ||
Standards Met ANSI | ||
Related links
- RS PRO ANSI Standard Quick Wire Plug Connector for use with Type B Thermocouple Type B, Standard
- RS PRO ANSI Standard Quick Wire Plug Connector for use with Type E Thermocouple Type E, Standard
- RS PRO Standard Duplex Thermocouple Socket Connector for Use with Type T Thermocouple ANSI, RoHS Compliant
- RS PRO JIS Standard Quick Wire Plug Connector for use with Type R/S Thermocouple Type R/S, Standard
- RS PRO IEC Standard Quick Wire Plug for use with B Type Thermocouple Type B, Standard
- RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type T Thermocouple ANSI, RoHS Compliant
- RS PRO Miniature Miniature PCB Socket Connector for Use with Type T Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple ANSI, RoHS Compliant Standard

