ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- RS Stock No.:
- 186-440
- Mfr. Part No.:
- EVC844
- Brand:
- ifm electronic
Subtotal (1 unit)*
$95.05
(exc. GST)
$109.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.05 |
*price indicative
- RS Stock No.:
- 186-440
- Mfr. Part No.:
- EVC844
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is expertly designed to enhance connectivity in various applications, catering specifically to the needs of modern electrical systems. Engineered with a focus on durability and performance, it features a robust moulded body composed of TPU, ensuring resilience against environmental challenges. Its gold-plated contacts ensure superior conductivity, while the halogen-free materials underscore an eco-friendly approach. Lightweight yet sturdy, this cable is suitable for drag chain applications, demonstrating exceptional bending flexibility and a high tolerance for mechanical strain. With this cable, you can expect not only reliability but also efficiency, making it a perfect choice for demanding industrial environments.
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
