ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 80 m

Subtotal (1 unit)*

$406.14

(exc. GST)

$467.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.14

*price indicative

RS Stock No.:
189-031
Mfr. Part No.:
EVC30A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Cable Length

80m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CCC, CE, Ex, IEC, IECEX, KCs

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket offers exceptional versatility for various applications. Designed specifically to accommodate the needs of modern connectivity, it features halogen free construction alongside gold plated contacts to ensure optimal performance and durability. With an operational voltage of less than 60V AC/DC, this cable is perfectly tailored for both indoor and outdoor use, boasting a protection class of II.

For applications in hazardous areas

Resistant to oils and coolants

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy