ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-827
- Mfr. Part No.:
- EVC644
- Brand:
- ifm electronic
Subtotal (1 unit)*
$55.99
(exc. GST)
$64.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.99 |
*price indicative
- RS Stock No.:
- 189-827
- Mfr. Part No.:
- EVC644
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 36V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable designed for robust and versatile applications. Engineered with exceptional durability in mind, it provides reliable performance across a range of environmental conditions. Featuring a compact design, this cable allows seamless integration into various systems while ensuring optimal connectivity. With its high-quality materials and thoughtful construction, It meets the demands of modern engineering applications, making it the ideal solution for both industrial and commercial use. Its silicone-free and halogen-free composition ensures safety and sustainability, while gold-plated contacts contribute to superior conductivity, enhancing its overall efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
